PDP SEO Portlet

ABM3C-25.000MHZ-D4Y-T

Crystal, Standard, 25 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 30 ppm, ABM3C

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM3C-25.000MHZ-D4Y-T
Secondary Manufacturer Part#: ABM3C-25.000MHZ-D4Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low height; suitable for thin equipment.
  • New seam sealed package available (code “C”)
  • Tight tolerance and stability available.
  • Suitable for RoHS compliant reflow profile

Technical Attributes

Find Similar Parts

Description Value
CSMD
5mm x 3.2mm x 1.3mm mm
25 MHz
Surface Mount
Standard
50 Ohm
30 ppm
30 ppm
18 pF
Surface Mount
4
85 °C
-40 °C
5 x 3.2 x 1.3 mm mm
ABM3C Series
25 MHz
CSMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  22000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.58667
3000+
$0.56342
6000+
$0.54061
12000+
$0.49278
24000+
$0.43616