ABM3B-8.000MHZ-B2-T
Crystal, 8 MHz, SMD, 5mm x 3.2mm, 50 ppm, 18 pF, 20 ppm, ABM3B
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM3B-8.000MHZ-B2-T
Secondary Manufacturer Part#: ABM3B-8.000MHZ-B2-T
- RoHS 10 Compliant
- Tariff Charges
ABM3B-8.000MHZ-B2-T is a 8MHz ceramic SMD crystal used in cellular telephones, pagers, communication and test equipment, PCMCIA and wireless applications.
- Ageing ±5ppm per year (maximum)
- 500MO Insulation resistance
- Fundamental mode
- Suitable for reflow
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 5mm x 3.2mm x 1.1mm mm | ||
| 8 MHz | ||
| Surface Mount | ||
| Standard | ||
| 200 Ohm | ||
| 50 ppm | ||
| 20 ppm | ||
| 18 pF | ||
| Surface Mount | ||
| 4 | ||
| 70 °C | ||
| -20 °C | ||
| 5 x 3.2 x 1.1 mm | ||
| ABM3B Series | ||
| 8 MHz | ||
| SMD | ||
| Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |