ABM3B-12.000MHZ-B-T
Crystal 12MHz 18pF 4-Pin CSMD T/R
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM3B-12.000MHZ-B-T
Secondary Manufacturer Part#: ABM3B-12.000MHZ-B-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 5 x 3.2 x 1.1(Max) mm | ||
| 12 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 70 Ohm | ||
| 50 ppm | ||
| 50 ppm | ||
| 18 pF | ||
| 70 °C | ||
| -20 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600060 |