PDP SEO Portlet

ABM3B-12.000MHZ-22-D3W-T

Crystal, Standard, 12 MHz, SMD, 5mm x 3.2mm x 1.1mm, 25 ppm, 22 pF, 25 ppm, ABM3B

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM3B-12.000MHZ-22-D3W-T
Secondary Manufacturer Part#: ABM3B-12.000MHZ-22-D3W-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fundamental mode
  • Suitable for reflow
  • Tight Stability available
  • Ceramic package and metal lid assures high precision and reliability
  • Seam sealing

Technical Attributes

Find Similar Parts

Description Value
CSMD
5mm x 3.2mm x 1.1mm mm
12 MHz
Surface Mount
Standard
70 Ohm
25 ppm
25 ppm
22 pF
4
85 °C
-40 °C
ABM3B Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600060
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.36036
3000+
$0.348
6000+
$0.33505
12000+
$0.30542
24000+
$0.27096