PDP SEO Portlet

ABM3-12.000MHZ-B2-T

Crystal, 12 MHz, SMD, 5mm x 3.2mm, 50 ppm, 18 pF, 20 ppm, ABM3 Series

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM3-12.000MHZ-B2-T
Secondary Manufacturer Part#: ABM3-12.000MHZ-B2-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABM3 Series miniature ceramic SMD Crystal Oscillator works at a frequency range of 8 to 54MHz with fundamental or 3rd overtone operation mode. It is suitable for use in cellular telephones, pagers and PCMCIA applications.

  • AT-cut fundamental or 3rd OT mode
  • Suitable for RoHS reflow profile
  • Tight stability available ±10
  • Ceramic package hermetically glass sealed assures high precision and reliability

Technical Attributes

Find Similar Parts

Description Value
CSMD
5mm x 3.2mm x 1.3mm
12 MHz
Surface Mount
Standard
60 Ohm
50 ppm
20 ppm
18 pF
2
70 °C
-20 °C
ABM3 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600080
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.22917