PDP SEO Portlet

ABM2-18.432MHZ-D4Y-T

Crystal, Microprocessor, 18.432 MHz, SMD, 8mm x 4.5mm x 1.6mm, 30 ppm, 18 pF, 30 ppm, ABM2

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM2-18.432MHZ-D4Y-T
Secondary Manufacturer Part#: ABM2-18.432MHZ-D4Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low in height; suitable for thin equipment
  • Glass sealed package assures high reliability and high temperature operation
  • Tight tolerance and stability available
  • Suitable for RoHS compliant reflow
  • Low cost glass sealed crystal solution

Technical Attributes

Find Similar Parts

Description Value
CSMD
8mm x 4.5mm x 1.6mm
18.432 MHz
Surface Mount
Microprocessor
50 Ohm
30 ppm
30 ppm
18 pF
2
85 °C
-40 °C
ABM2 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.53997
5000+
$0.51448
10000+
$0.48956
25000+
$0.46479
100000+
$0.45536