PDP SEO Portlet

ABM2-14.7456MHZ-D4Y-T

Crystal, 18 pF

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM2-14.7456MHZ-D4Y-T
Secondary Manufacturer Part#: ABM2-14.7456MHZ-D4Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low in height; suitable for thin equipment
  • Glass sealed package assures high reliability and high temperature operation
  • Tight tolerance and stability available
  • Suitable for RoHS compliant reflow
  • Low cost glass seale

Technical Attributes

Find Similar Parts

Description Value
CSMD
8 x 4.5 x 1.4 mm
14.7456 MHz
Surface Mount
Fundamental
30 ppm
18 pF
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.53997
5000+
$0.51448
10000+
$0.48956
25000+
$0.46479
100000+
$0.45536