PDP SEO Portlet

ABM2-12.000MHZ-D4Y-T

Crystal, Microprocessor, 12 MHz, SMD, 8mm x 4.5mm x 1.6mm, 30 ppm, 18 pF, 30 ppm, ABM2

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM2-12.000MHZ-D4Y-T
Secondary Manufacturer Part#: ABM2-12.000MHZ-D4Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low in height; suitable for thin equipment
  • Glass sealed package assures high reliability and high temperature operation
  • Tight tolerance and stability available
  • Suitable for RoHS compliant reflow
  • Low cost glass sealed crystal solution

Technical Attributes

Find Similar Parts

Description Value
CSMD
8mm x 4.5mm x 1.6mm
12 MHz
Surface Mount
Microprocessor
60 Ohm
30 ppm
30 ppm
18 pF
2
85 °C
-40 °C
ABM2 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.5364
5000+
$0.51625
10000+
$0.4964
25000+
$0.47685
100000+
$0.4719