PDP SEO Portlet

ABM11-20.000MHZ-D2X-T3

Crystal, 20 MHz, SMD, 2mm x 1.6mm, 20 ppm, 10 pF, 20 ppm, ABM11

Manufacturer:Abracon
Avnet Manufacturer Part #: ABM11-20.000MHZ-D2X-T3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ABM11-20.000MHZ-D2X-T3 is a ceramic SMD ultra-miniature quartz crystal. Typical applications include cellular telephones, pagers, communication and test equipment, high density applications, PCMCIA and wireless applications.

  • 2.0 x 1.6 x 0.59mm ultra-miniature package
  • Seam-sealed ceramic package with metal lid assures high precision and reliability
  • Fundamental operation mode
  • Operating temperature range from -10 to +60°C
  • Frequency tolerance at +25°C is ±30ppm
  • 7pF shunt capacitance (C0)
  • 10pF load capacitance (CL)
  • 100µW drive level
  • ±5ppm aging
  • 500Mohm insulation resistance

Technical Attributes

Find Similar Parts

Description Value
null
null
120 ohm
10 pF
Surface Mount
null
20 ppm
null
20 ppm
null
null
2mm x 1.6mm x 0.59mm
20 MHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600080
In Stock :  12,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.62162
3000+
$0.62162
6000+
$0.5947
12000+
$0.42336
24000+
$0.4212
102000+
$0.41904
SubTotal:
$1,864.86