PDP SEO Portlet

ABM10-24.000MHZ-E20-T

Crystal, 24 MHz, SMD, 2.5mm x 2mm, 20 ppm, 10 pF, 20 ppm, ABM10 Series

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM10-24.000MHZ-E20-T
Secondary Manufacturer Part#: ABM10-24.000MHZ-E20-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.5 x 2.0 x 0.5mm ultra miniature package
  • Suitable for RoHS reflow profile
  • Tight stability available ±10ppm over -10 to +60ºC
  • Seam sealed ceramic package assures high precision and reliability

Technical Attributes

Find Similar Parts

Description Value
CSMD
2.5mm x 2mm x 0.5mm
24 MHz
Surface Mount
Quartz
100 Ohm
20 ppm
20 ppm
10 pF
4
70 °C
-20 °C
ABM10 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.97495
5000+
$0.38218
10000+
$0.34557
25000+
$0.30986
100000+
$0.30357