PDP SEO Portlet

ABM10-19.200MHZ-D30-T3

Crystal, Quartz, 19.2 MHz, SMD, 2.5mm x 2mm x 0.5mm, 30 ppm, 10 pF, 20 ppm, ABM10

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM10-19.200MHZ-D30-T3
Secondary Manufacturer Part#: ABM10-19.200MHZ-D30-T3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.5 x 2.0 x 0.5mm ultra miniature package
  • Suitable for RoHS reflow profile
  • Tight stability available ±10ppm over -10 to +60ºC
  • Seam sealed ceramic package assures high precision and reliability

Technical Attributes

Find Similar Parts

Description Value
CSMD
2.5mm x 2mm x 0.5mm
19.2 MHz
Surface Mount
Quartz
150 Ohm
30 ppm
20 ppm
10 pF
4
85 °C
-40 °C
ABM10 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.68997
6000+
$0.55123
12000+
$0.50396
24000+
$0.46479
48000+
$0.45536