PDP SEO Portlet

ABM10-16.000MHZ-D30-T3

Crystal, 16 MHz, SMD, 2.5mm x 2mm, 30 ppm, 10 pF, 20 ppm, ABM10

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABM10-16.000MHZ-D30-T3
Secondary Manufacturer Part#: ABM10-16.000MHZ-D30-T3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABM10-16.000MHZ-D30-T3 is a 2.5 x 2 x 0.5mm 30ppm ceramic surface-mount ultra miniature Quartz Crystal for tight stability and seam sealed ceramic assures high precision and reliability. The ABM10 series crystal is suitable for use with the blue-tooth, wireless, computers, modems, microprocessors, communication, test equipment, PCMCIA, portable radios, MP3 players and high density applications. It is suitable for reflow profile.

  • Fundamental operation mode
  • 150Ω Maximum equivalent series resistance
  • 7pF Maximum shunt capacitance
  • 100µW Maximum drive level
  • 500MΩ at 100VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
CSMD
2.5mm x 2mm x 0.5mm
16 MHz
Surface Mount
Quartz
150 Ohm
30 ppm
20 ppm
10 pF
4
85 °C
-40 °C
ABM10 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38889