PDP SEO Portlet

ABLSG-3.6864MHZ-D2Y-T

Crystal, Standard, 3.6864 MHz, SMD, 11.4mm x 4.7mm x 4.2mm, 30 ppm, 18 pF, 20 ppm, ABLSG

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABLSG-3.6864MHZ-D2Y-T
Secondary Manufacturer Part#: ABLSG-3.6864MHZ-D2Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3rd Lead is Grounded, Ideal for EMI Sensitive Applications
  • IR-reflow capable
  • Low height reduced to 4.2mm
  • Tight stability & extended temperature available

Technical Attributes

Find Similar Parts

Description Value
HC49/US, SMD
11.4mm x 4.7mm x 4.2mm
3.6864 MHz
Surface Mount
Standard
180 Ohm
30 ppm
20 ppm
18 pF
3
85 °C
-40 °C
ABLSG Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600030
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.28
5000+
$0.23068
10000+
$0.2295
25000+
$0.22832
50000+
$0.22714