ABLS7M2-25.000MHZ-D2Y-T
Crystal, Microprocessor, 25 MHz, SMD, 7mm x 4.1mm x 2mm, 30 ppm, 18 pF, 20 ppm, ABLS7M2
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABLS7M2-25.000MHZ-D2Y-T
Secondary Manufacturer Part#: ABLS7M2-25.000MHZ-D2Y-T
- RoHS 10 Compliant
- Tariff Charges
- Reduced footprint from ABLS (standard HC/49US package) by 50%
- Low profile: 2.0mm max. height
- Suitable for RoHS compliant reflow
- Tight stability & extended temperature options
- High reliability & Cost effective
- Resistance welded metal package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 7mm x 4.1mm x 2mm | ||
| 25 MHz | ||
| Surface Mount | ||
| Microprocessor | ||
| 40 Ohm | ||
| 30 ppm | ||
| 20 ppm | ||
| 18 pF | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| ABLS7M2 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |