PDP SEO Portlet

ABLS7M2-13.560MHZ-D2Y-T

Crystal, Microprocessor, 13.56 MHz, SMD, 7mm x 4.1mm x 2mm, 30 ppm, 18 pF, 20 ppm, ABLS7M2

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABLS7M2-13.560MHZ-D2Y-T
Secondary Manufacturer Part#: ABLS7M2-13.560MHZ-D2Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reduced footprint from ABLS (standard HC/49US package) by 50%
  • Low profile: 2.0mm max. height
  • Suitable for RoHS compliant reflow
  • Tight stability & extended temperature options
  • High reliability & Cost effective
  • Resistance welded metal package

Technical Attributes

Find Similar Parts

Description Value
SMD
7mm x 4.1mm x 2mm
13.56 MHz
Surface Mount
Microprocessor
60 Ohm
30 ppm
20 ppm
18 pF
2
85 °C
-40 °C
ABLS7M2 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1848
12000+
$0.17464
24000+
$0.1633
51000+
$0.1496
102000+
$0.14685