PDP SEO Portlet

ABLS7M-16.000MHZ-B-2-T

Crystal, Microprocessor, 16 MHz, SMD, 7mm x 4.1mm x 2.3mm, 50 ppm, 18 pF, 20 ppm, ABLS7M

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABLS7M-16.000MHZ-B-2-T
Secondary Manufacturer Part#: ABLS7M-16.000MHZ-B-2-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reduced footprint from ABLS (standard HC/49US package) by 50%
  • Low profile: 2.3mm max. height
  • Suitable for RoHS compliant reflow
  • Tight stability & extended temperature options
  • High reliability & Cost effective
  • Resistance welded metal package

Technical Attributes

Find Similar Parts

Description Value
SMD
7mm x 4.1mm x 2.3mm mm
16 MHz
Surface Mount
Microprocessor
60 Ohm
50 ppm
20 ppm
18 pF
Surface Mount
2
70 °C
-20 °C
7 x 4.1 x 2.3 mm
ABLS7M Series
16 MHz
SMD
Crystal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16429
12000+
$0.1527
24000+
$0.14474
51000+
$0.1404
102000+
$0.13968