PDP SEO Portlet

ABLS2-14.7456MHZ-D4Y-T

Crystal, 14.7456 MHz, SMD, 11.4mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, ABLS2 Series

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABLS2-14.7456MHZ-D4Y-T
Secondary Manufacturer Part#: ABLS2-14.7456MHZ-D4Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Suitable for RoHS compliant reflow
  • Available suitable for thin equipment
  • Low height reduced to 3.3mm
  • Tight stability & extended temperature

Technical Attributes

Find Similar Parts

Description Value
HC49/US, SMD
11.4mm x 4.7mm x 3.3mm mm
14.7456 MHz
Surface Mount
Microprocessor
50 Ohm
30 ppm
30 ppm
18 pF
Surface Mount
2
85 °C
-40 °C
ABLS2 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.20999
5000+
$0.16169
10000+
$0.15119
25000+
$0.14784
100000+
$0.14707