PDP SEO Portlet

ABLS-4.000MHZ-D2Y-T

CRYSTAL, SMD, Low Profile, HC/49US (AT49), 4.000MHz, T&R 1k

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABLS-4.000MHZ-D2Y-T
Secondary Manufacturer Part#: ABLS-4.000MHZ-D2Y-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Suitable for RoHS reflow
  • Available for tight stability & extended temperature range

Technical Attributes

Find Similar Parts

Description Value
SMD
11.5 x 4.7 x 4.2
4 MHz
Surface Mount
Fundamental
180 Ohm
30 ppm
18 pF
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600030
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.112
5000+
$0.0985
10000+
$0.097
20000+
$0.0965
40000+
$0.096