PDP SEO Portlet

ABLS-4.000MHZ-B2-T

Crystal, HC/49US (AT49), 4 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS Series

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABLS-4.000MHZ-B2-T
Secondary Manufacturer Part#: ABLS-4.000MHZ-B2-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABLS-4.000MHZ-B2-T is a 11.5 x 4.7 x 4.2mm 20ppm surface-mount low profile Crystal for tight stability and an extended temperature range. The ABLS series crystal is suitable for use with the computers, modems, microprocessors and wireless applications. It is suitable for reflow profile.

  • Fundamental operation mode
  • 180O Maximum equivalent series resistance
  • 7pF Maximum shunt capacitance
  • 1mW Maximum drive level
  • 500MO at 100VDC Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
HC49/US, SMD
11.5mm x 4.7mm x 4.2mm
4 MHz
Surface Mount
Standard
180 Ohm
50 ppm
20 ppm
18 pF
2
70 °C
-20 °C
ABLS Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600030
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.12599
5000+
$0.11024
10000+
$0.10223
20000+
$0.1
40000+
$0.09797