PDP SEO Portlet

ABLS-12.000MHZ-B2-T

Crystal, 12 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABLS-12.000MHZ-B2-T
Secondary Manufacturer Part#: ABLS-12.000MHZ-B2-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABLS-12.000MHZ-B2-T is a 11.5 x 4.7 x 4.2mm Low Profile SMD Crystal with hermetically sealed and not moisture sensitive, load capacitance of 18pF. Tight stability and extended temperature range.

  • Ageing ±5ppm per year (maximum)
  • 500MΩ Insulation resistance
  • AT-cut Fundamental mode

Technical Attributes

Find Similar Parts

Description Value
HC49/US, SMD
11.5mm x 4.7mm x 4.2mm
12 MHz
Surface Mount
Standard
50 Ohm
50 ppm
20 ppm
18 pF
2
70 °C
-20 °C
ABLS Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.12599
5000+
$0.11024
10000+
$0.10223
20000+
$0.1
40000+
$0.09797