ABLNO-V-150.000MHZ-T2
Oscillator, Voltage Controlled, LVCMOS, 150 MHz, SMD, 14.3mm x 8.7mm, 3.3 V
Manufacturer:Abracon
Product Category:
Clock & Timing, Oscillators, Voltage Controlled - VCO & VCXO Oscillators
Avnet Manufacturer Part #: ABLNO-V-150.000MHZ-T2
Secondary Manufacturer Part#: ABLNO-V-150.000MHZ-T2
- RoHS 10 Compliant
- Tariff Charges
- High "Q"", 3rd Overtone Crystal Technology
- Ultra Low Phase Noise -162 dBc/Hz Typ. @ 10kHz offset, 100MHz carrier
- Standard LVCMOS RF Output
- Wide Operating Temperature (-40°C to +85°C) standard
- ±28 ppm Max. All inclusive Stability (including Aging) over 10-years
- Available Frequency range from 50MHz to 156.25MHz
- 9.2 x 14.8mm RoHS Compliant SMT package
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |