PDP SEO Portlet

ABLNO-122.880MHZ-T2

Oscillator, 122.88 MHz, 18 ppm, SMD, 14.3mm x 8.7mm, 3.3 V, LVCMOS, ABLNO

Manufacturer:Abracon
Avnet Manufacturer Part #: ABLNO-122.880MHZ-T2
Secondary Manufacturer Part#: ABLNO-122.880MHZ-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High "Q"", 3rd Overtone Crystal Technology
  • Ultra Low Phase Noise -162 dBc/Hz Typ. @ 10kHz offset, 100MHz carrier
  • Standard LVCMOS RF Output
  • Wide Operating Temperature (-40°C to +85°C) standard
  • ±28 ppm Max. All inclusive Stability (including Aging) over 10-years
  • Available Frequency range from 50MHz to 156.25MHz
  • 9.2 x 14.8mm RoHS Compliant SMT package
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$13.04286
500+
$11.14865
1000+
$11.074
2000+
$11.0175
4000+
$10.961