PDP SEO Portlet

ABLJO-V-125.000MHZ

Oscillator, Voltage Controlled, LVCMOS, 125 MHz, SMD, 14.3mm x 8.7mm, 3.3 V

Manufacturer:Abracon
Avnet Manufacturer Part #: ABLJO-V-125.000MHZ
Secondary Manufacturer Part#: ABLJO-V-125.000MHZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High "Q"", 3rd Overtone Crystal Technology
  • Ultra Low Jitter performance 0.10 ps Max. (12kHz to 20MHz)
  • Standard LVCMOS RF Output
  • Wide Operating Temperature (-40°C to +85°C) standard
  • ±40 ppm Max. All inclusive Stability (including Aging) over 10-years
  • (17) Standard Frequencies between 80MHz & 200MHz
  • 9x14mm RoHS Compliant SMT package
"

Technical Attributes

Find Similar Parts

Description Value
125 MHz
85 °C
-40 °C
SMD, 14.3mm x 8.7mm
LVCMOS
ABLJO Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$34.94286
30+
$26.68919
50+
$22.5
100+
$21.3135
200+
$20.6416