ABLJO-184.320MHZ
Oscillator, 184.32 MHz, 25 ppm, SMD, 14.3mm x 8.7mm, 3.3 V, LVCMOS, ABLJO
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: ABLJO-184.320MHZ
Secondary Manufacturer Part#: ABLJO-184.320MHZ
- RoHS 10 Compliant
- Tariff Charges
- High "Q"", 3rd Overtone Crystal Technology
- Ultra Low Jitter performance 0.10 ps Max. (12kHz to 20MHz)
- Standard LVCMOS RF Output
- Wide Operating Temperature (-40°C to +85°C) standard
- ±40 ppm Max. All inclusive Stability (including Aging) over 10-years
- (17) Standard Frequencies between 80MHz & 200MHz
- 9x14mm RoHS Compliant SMT package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 184.32 MHz | ||
| 25 ppm | ||
| 85 °C | ||
| -40 °C | ||
| SMD, 14.3mm x 8.7mm | ||
| LVCMOS | ||
| ABLJO Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541600060 |