PDP SEO Portlet

ABL-8.000MHZ-B2

Crystal, Microprocessor, 8 MHz, Through Hole, 11.5mm x 5mm x 3.5mm, 50 ppm, 18 pF, 20 ppm, ABL

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABL-8.000MHZ-B2
Secondary Manufacturer Part#: ABL-8.000MHZ-B2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ABL-8.000MHZ-B2 is a 11.5 x 5 x 3.5mm Microprocessor Crystal with hermetically sealed and not moisture sensitive. Load capacitance of 18pF and through hole mount. Tight stability and extended temperature with proven resistance welded metal package.

  • Ageing ±5ppm per year (maximum)
  • 500MO Insulation resistance
  • AT-cut Fundamental mode

Technical Attributes

Find Similar Parts

Description Value
HC49/US, Radial
11.5mm x 5mm x 3.5mm
8 MHz
Through Hole
Microprocessor
80 Ohm
50 ppm
20 ppm
18 pF
2
70 °C
-20 °C
ABL Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.14667
2000+
$0.14447
4000+
$0.14227
8000+
$0.14007
16000+
$0.13787