ABL-12.000MHZ-B2
Crystal, Microprocessor, 12 MHz, Through Hole, 11.5mm x 5mm x 3.5mm, 50 ppm, 18 pF, 20 ppm, ABL
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: ABL-12.000MHZ-B2
Secondary Manufacturer Part#: 13J1624
- RoHS 10 Compliant
- Tariff Charges
- High reliability & Low Cost
- Tight stability & extended temperature
- Proven resistance welded metal package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC49/US, Radial | ||
| 11.5mm x 5mm x 3.5mm | ||
| 12 MHz | ||
| Through Hole | ||
| Microprocessor | ||
| 50 Ohm | ||
| 50 ppm | ||
| 20 ppm | ||
| 18 pF | ||
| 2 | ||
| 70 °C | ||
| -20 °C | ||
| ABL Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |