PDP SEO Portlet

ABC2-8.000MHZ-4-T

Crystal, Microprocessor, 8 MHz, SMD, 11.8mm x 5.5mm x 1.9mm, 50 ppm, 18 pF, 30 ppm, ABC2

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: ABC2-8.000MHZ-4-T
Secondary Manufacturer Part#: ABC2-8.000MHZ-4-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low frequency in small size SMD
  • 1.9mm height ideal for high density circuit boards
  • Ceramic package offers excellent environmental & heat resistance
  • Extended temperature -40°C to +85°C for industrial applications
  • Suitable for RoHS compliant reflow

Technical Attributes

Find Similar Parts

Description Value
CSMD
11.8mm x 5.5mm x 1.9mm
8 MHz
Surface Mount
Microprocessor
45 Ohm
50 ppm
30 ppm
18 pF
4
60 °C
-10 °C
ABC2 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.37333
5000+
$0.91934
10000+
$0.776
20000+
$0.764
40000+
$0.752