PDP SEO Portlet

AB26TRB-32.768KHZ-T

Crystal, 32.768 kHz, Cylinder SMD, 6mm x 1.9mm Dia, 12.5 pF, 20 ppm, AB26TRB

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: AB26TRB-32.768KHZ-T
Secondary Manufacturer Part#: AB26TRB-32.768KHZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AB26TRB-32.768KHZ-T is a 6.0 x ?1.9mm Low Frequency Reflowable Cylindrical Watch Crystal in tuning fork surface mount package.

  • Formed leads for low cost SMD
  • Excellent Shock Resistance
  • IR Reflow Capable
  • Ageing ±3ppm Per Year Max
  • 500MO Insulation Resistance

Technical Attributes

Find Similar Parts

Description Value
Cylinder Radial
1.9mm x 6mm
32.768 kHz
Through Hole
Standard
50 kOhm
20 ppm
12.5 pF
2
85 °C
-40 °C
AB26TRB Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600060
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.26389