PDP SEO Portlet

AB0815-T3

RTC IC, YY-MM-DD-dd, HH:MM:SS:hh, SPI, 1.5 V to 3.6 V, 16 Pins, QFN-EP

Manufacturer:Abracon
Product Category: Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: AB0815-T3
Secondary Manufacturer Part#: AB0815-T3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This AB0805-T3 Real Time Clock family provides a groundbreaking combination of ultra-low power coupled with a highly sophisticated feature set. With power requirements significantly lower than any other industry RTC (as low as 15nA). The AB0805-T3 includes on-chip oscillators to provide minimum power consumption, full RTC functions including battery backup and programmable counters and alarms for timer and watchdog functions, and either an I²C or SPI serial interface for communication with a host controller.

  • Sub-threshold Power Optimized Technology by Ambiq Micro
  • Ultra-low supply current:
    • <15 nA with RC oscillator
    • <20 nA with RC oscillator and auto calibration
    • <55 nA with crystal oscillator
  • Baseline timekeeping features
    • 32 KHz crystal oscillator with integrated load capacitor/resistor
    • Counters for hundredths, seconds, minutes, hours, date, month, year, century, and weekday
    • Alarm capability on all counters
    • Programmable output clock generation (32 kHz to 1/year)
    • Countdown timer with repeat function
    • Automatic leap year calculation
  • Advanced timekeeping features
    • Integrated power optimized RC oscillator
    • Advanced crystal calibration to ± 2 ppm
    • Advanced RC calibration to ± 16 ppm
    • Automatic calibration of RC oscillator to crystal oscillator
    • Watchdog timer with hardware reset
    • Up to 256 bytes of general purpose RAM

Technical Attributes

Find Similar Parts

Description Value
DD:MM:YY:DW
QFN-EP
SPI
16
85 °C
-40 °C
ABx8x5 Series
3.6 Vdc
1.5 Vdc
HH:MM:SS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.25143
6000+
$1.15135
12000+
$1.08158
24000+
$1.05385
51000+
$1.0275