AB-4.000MHZ-B2
Crystal, Standard, 4 MHz, Through Hole, 11.5mm x 5mm x 13.46mm, 100 ppm, 18 pF, 20 ppm, AB
- RoHS 10 Compliant
- Tariff Charges
- High precision availability
- Resistance welded
- Ideal for large pullability application
- Wide frequency range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC49/U, Radial | ||
| 11.5mm x 5mm x 13.46mm mm | ||
| 4 MHz | ||
| Through Hole | ||
| Standard | ||
| 100 Ohm | ||
| 100 ppm | ||
| 20 ppm | ||
| 18 pF | ||
| 2 | ||
| 70 °C | ||
| -20 °C | ||
| AB Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600030 |
| Schedule B: | 8541600025 |