745-450-BU
Manufacturer:Abracon
Product Category:
Filters, Ceramic Filters
Avnet Manufacturer Part #: 745-450-BU
Secondary Manufacturer Part#: 745-450-BU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 kOhm | ||
| 27 dB | ||
| 4 dB | ||
| 2 dB | ||
| Surface Mount | ||
| 3CSMD | ||
| 3 | ||
| 6 x 6.5 x 4 mm | ||
| 745 | ||
| CSMD | ||
| Band Pass Filter | ||
| 450 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | 8541600060 |
| Schedule B: | 8541600080 |