PDP SEO Portlet

S-L2980A51PN-TF-G

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-L2980A51PN-TF-G
Secondary Manufacturer Part#: S-L2980A51PN-TF-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
10 V
2 V
10 to 2 V
Tin-Bismuth
0.2 %/V
40 mV
260
0.14@50mA V
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
5.1 V
5SON(A)
5
Positive Output
2 x 1.7 x 0.75 mm
SON(A)
0.11@50mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: