S-93L76AD0I-T8T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 MHz | ||
| 8 Kb | ||
| Yes | ||
| Serial(3-Wire) | ||
| 3-Wire | ||
| Tin-Bismuth | ||
| 260 | ||
| 2 mA | ||
| 512 x 16bit | ||
| 8 Kb | ||
| Surface Mount | ||
| 8 | ||
| 2 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 512x16 | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 1 mm | ||
| No | ||
| TSSOP | ||
| 5.5 V | ||
| 1.6 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320050 |