S-89431ACMC-HBVT2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.000001@3 uA | ||
| 5@3V mV | ||
| 45 dB | ||
| Surface Mount | ||
| 1 | ||
| 2.5, 5.5 V | ||
| -40 to 85 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single Supply | ||
| 2.9 x 1.6 x 1.1 mm | ||
| No | ||
| Rail - Rail Input / Output (RRIO) | ||
| SOT-23 | ||
| General Purpose Amplifier | ||
| 0.0048 MHz | ||
| 0.005@3V V/us | ||
| 80 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |