S-882150APH-M2ZTFU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 5 V | ||
| 1.6 V | ||
| Matte Tin | ||
| 100 mV | ||
| 80 mV | ||
| 5 V | ||
| 1.6 V | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 3.6, 1.8, 1.42 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.025 A | ||
| Fixed | ||
| 5 V | ||
| 8SNT-A | ||
| 8 | ||
| 1.97 x 2.23 x 0.48 | ||
| Industrial | ||
| SNT-6A(H) | ||
| 800 to 1200 kHz | ||
| 800 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |