S-8424AACFT-TBG
Click image to enlarge
Manufacturer:ABLIC Inc.
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: S-8424AACFT-TBG
Secondary Manufacturer Part#: S-8424AACFT-TBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Battery Back-Up Switching IC | ||
| Tin-Bismuth | ||
| 260 | ||
| Surface Mount | ||
| 8 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8TSSOP | ||
| 8 | ||
| 3 x 4.4 x 1 mm | ||
| TSSOP | ||
| Battery Back-Up |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |