PDP SEO Portlet

S-8353A50MC-IRJT2G

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-8353A50MC-IRJT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
85 %
null
Surface Mount
10 V
null
1 Output
null
85 °C
-40 °C
null
Fixed
5 V
null
null
5 V
null
null
50 kHz
Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.97
1+
$0.97
50000+
$0.92
100000+
$0.88
500000+
$0.82
SubTotal:
$2,910.00