PDP SEO Portlet

S-8261ABAMD-G3AT2G

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-8261ABAMD-G3AT2G
Secondary Manufacturer Part#: S-8261ABAMD-G3AT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Li-Ion|Li-Pol Packs
Tin-Bismuth|Tin-Silver|Tin-Copper
260
Surface Mount
6
-40 to 85 °C
85 °C
-40 °C
6SOT-23
6
2.9 x 1.6 x 1.1 mm
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.51
50000+
$0.49
100000+
$0.47
500000+
$0.44