PDP SEO Portlet

S-8254AAHFT-TB-G

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-8254AAHFT-TB-G
Secondary Manufacturer Part#: S-8254AAHFT-TB-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Li-Ion|Li-Pol Packs
Tin-Bismuth
260
Surface Mount
16
-40 to 85 °C
85 °C
-40 °C
16TSSOP
16
5.1 x 1.1 mm
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.14894
4000+
$1.13912
8000+
$1.12292
16000+
$1.10671
32000+
$1.09051