S-8252ABF-M6T1U-BLK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Li-Ion|Li-Pol Packs | ||
| Pure Tin | ||
| Surface Mount | ||
| 6 | ||
| 28 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6SOT-23 | ||
| 6 | ||
| 2.9 x 1.6 x 1.1 | ||
| Industrial | ||
| SOT-23 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |