PDP SEO Portlet

S-8252AAE-M6T1U

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-8252AAE-M6T1U
Secondary Manufacturer Part#: S-8252AAE-M6T1U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Li-Ion|Li-Pol Packs
Matte Tin
260
Surface Mount
6
5.5, 3 V
-40 to 85 °C
85 °C
-40 °C
6SOT-23
6
2.9 x 1.6 x 1.1
Industrial
SOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.88
50000+
$0
100000+
$0
500000+
$0