PDP SEO Portlet

S-8232AIFT-T2-G

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-8232AIFT-T2-G
Secondary Manufacturer Part#: S-8232AIFT-T2-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Li-Ion|Li-Pol Packs
Tin-Bismuth
260
Surface Mount
8
1.8 V
-40 to 85 °C
85 °C
-40 °C
8TSSOP
8
3 x 4.4 x 1 mm
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: