S-8211CCJ-I6T1U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Li-Ion|Li-Pol Packs | ||
| Matte Tin | ||
| Surface Mount | ||
| 6 | ||
| 1.5000, 28.0000 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6SNT-A | ||
| 6 | ||
| 1.6 x 1.57 x 0.48 mm | ||
| Industrial | ||
| SNT-6A(H) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |