PDP SEO Portlet

S-8211CCB-I6T1G

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-8211CCB-I6T1G
Secondary Manufacturer Part#: S-8211CCB-I6T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Li-Ion|Li-Pol Packs
Matte Tin
Surface Mount
6
1.5000, 28.0000 V
-40 to 85 °C
85 °C
-40 °C
6SNT-A
T/R
6
1.57 x 1.6 x 0.4
Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: