S-8204AAE-TCT1U
Click image to enlarge
Manufacturer:ABLIC Inc.
Product Category:
Power Management, Battery Management, Battery Protectors
Avnet Manufacturer Part #: S-8204AAE-TCT1U
Secondary Manufacturer Part#: S-8204AAE-TCT1U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Li-Ion | ||
| Matte Tin | ||
| Surface Mount | ||
| 16 | ||
| 1.35 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16TSSOP | ||
| 16 | ||
| 5.1 x 4.4 x 1.1(Max) | ||
| Industrial | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |