PDP SEO Portlet

S-818A39AUC-BGTT2G

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-818A39AUC-BGTT2G
Secondary Manufacturer Part#: S-818A39AUC-BGTT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
10 V
10 V
Tin-Bismuth
0.2 %/V
50 mV
260
0.33@60mA V
Surface Mount
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
3.9 V
6SOT-89
6
Positive Output
4.5 x 2.5 x 1.5 mm
SOT-89
0.24@60mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1+
$0.5
50000+
$0
100000+
$0
500000+
$0