S-817A38ANB-CVBT2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 10 V | ||
| 10 V | ||
| Tin-Bismuth|Tin-Silver | ||
| 20 mV | ||
| 45 mV | ||
| 260 | ||
| 0.35@10mA V | ||
| Surface Mount | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.05 A | ||
| Fixed | ||
| 3.8 V | ||
| 4SC-82AB | ||
| 4 | ||
| Positive Output | ||
| 2 x 1.25 x 0.9 mm | ||
| SC-82AB | ||
| 0.22@10mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |