PDP SEO Portlet

S-817A33ANB-CUWT2G

LDO Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SC-82AB T/R

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-817A33ANB-CUWT2G
Secondary Manufacturer Part#: S-817A33ANB-CUWT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S-817 Series is a 3-terminal positive voltage regulator, developed using CMOS technology. Small ceramic capacitors can be used as the output capacitor, and the S-817 Series provides stable operation with low loads down to 1 µA. Compared with the conventional voltage regulator, it is low current consumption, and with a lineup of the super small package (SNT-4A:1.2 mm × 1.6 mm). It is optimal as a power supply of small portable device.

Output voltage: 1.1 V to 6.0 V, selectable in 0.1 V step Output voltage accuracy: ±2.0% Dropout voltage: 160 mV typ. (5.0 V output product, IOUT = 10 mA) Current consumption: During operation: 1.2 µA typ., 2.5 µA max Output current: Possible to output 50 mA (3.0 V output product, VIN=5 V)*1 Possible to output 75 mA (5.0 V output product, VIN=7 V)*1 Output capacitor A ceramic capacitor of 0.1 µF or more can be used Built-in short circuit protection: Only S-817A Series Line regulation: Stable operation at low load of 1 µA Operation temperature range: Ta = -40°C to +85°C Lead-free, halogen-free

Technical Attributes

Find Similar Parts

Description Value
2 %
10 V
2 V
10 V
Tin-Bismuth|Tin-Silver
20 mV
45 mV
260
0.41@10mA V
Surface Mount
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.05 A
Fixed
3.3 V
4SC-82AB
4
Positive Output
2 x 1.25 x 0.9 mm
SC-82AB
0.25@10mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.4
50000+
$0.38
100000+
$0.36
500000+
$0.34