PDP SEO Portlet

S-817A15ANB-CUET2G

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-817A15ANB-CUET2G
Secondary Manufacturer Part#: S-817A15ANB-CUET2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
10 V
10 V
Tin-Bismuth|Tin-Silver
20 mV
20 mV
260
0.99@10mA V
Surface Mount
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.02 A
Fixed
1.5 V
4SC-82AB
4
Positive Output
2 x 1.25 x 0.9 mm
SC-82AB
0.58@10mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.4
50000+
$0
100000+
$0
500000+
$0