PDP SEO Portlet

S-8130AAAFN-MAAT2G

Temperature Switch IC 8-Pin MSOP T/R

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-8130AAAFN-MAAT2G
Secondary Manufacturer Part#: S-8130AAAFN-MAAT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S-8130AA is a temperature switch with a latch function having a built-in semiconductor temperature sensor with the accuracy of ±2.5°C. The output signal is inverted when the temperature is detected, and latched until a reset signal input or a detection of the power voltage lowering. Low voltage operation down to 2.2 V is possible and the current consumption is low, 15 µA (typ.), due to CMOS configuration. The S-8130AA consists of a temperature sensor having the temperature coefficient of -13 mV/°C, a reference voltage source, a comparator, voltage detection circuit, and noise suppression circuit all of which are enclosed in 8-Pin MSOP package. Since the temperature range of this IC is -40 to +100 °C, it is possible to achieve the extensive application for temperature control.

Detection temperature : +60 to +95°C, 5°C step Detection accuracy : ±2.5°C VSS grounded temperature voltage output Low voltage operation : VDD (min.)=2.2 V Low current consumption : 15 µA typ. (+25°C) A built-in circuit for preventing malfunction of temperature detection Output logic level is fixed by the latch after temperature detection Lead-free, halogen-free

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: